Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0703-221M
Order Code1852828
Product RangeSRF0703 Series
Technical Datasheet
13,147 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.934 |
50+ | €0.722 |
100+ | €0.563 |
250+ | €0.520 |
500+ | €0.491 |
1500+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703-221M
Order Code1852828
Product RangeSRF0703 Series
Technical Datasheet
Product RangeSRF0703 Series
Inductance, Parallel220µH
RMS Current, Parallel520mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel1.48ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0703 series dual-winding shielded Power Inductor with ferrite core and tin termination. It has liquid-crystal polymer base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for SEPIC topology, flat panels and backlights. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded, low radiation
- 0.33 to 4000μH Inductance range
- Up to 6.19A rated current
- 0.25V Test voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive, Computers & Computer Peripherals, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SRF0703 Series
RMS Current, Parallel
520mA
DC Resistance Max, Parallel
1.48ohm
Turns Ratio
1:1
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
220µH
Saturation Current, Parallel
530mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
Product traceability