Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRE6603-103M
Order Code1828213
Product RangeSRE6603 Series
Technical Datasheet
5,750 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.791 |
50+ | €0.599 |
250+ | €0.558 |
500+ | €0.529 |
1000+ | €0.504 |
2000+ | €0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-103M
Order Code1828213
Product RangeSRE6603 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)20mA
Inductor ConstructionShielded
Saturation Current (Isat)17mA
Product RangeSRE6603 Series
Power Inductor Case6.6mm x 4.45mm x 1.27mm
Inductor Case / Package-
DC Resistance Max32.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
SRE6603 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20mA
Saturation Current (Isat)
17mA
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
DC Resistance Max
32.8ohm
Product Length
6.6mm
Product Height
1.27mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342
Product traceability