Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA075M-2
Order Code3771745
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
3,590 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.797 |
100+ | €0.689 |
500+ | €0.574 |
1000+ | €0.484 |
2000+ | €0.436 |
4000+ | €0.419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA075M-2
Order Code3771745
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 0603 (1608 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
Product traceability