Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR7045-681K
Order Code2329164
Product RangeSDR7045 Series
Technical Datasheet
237 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.744 |
50+ | €0.464 |
100+ | €0.403 |
250+ | €0.381 |
500+ | €0.362 |
1000+ | €0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-681K
Order Code2329164
Product RangeSDR7045 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)260mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSDR7045 Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDR7045 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
260mA
Product Range
SDR7045 Series
DC Resistance Max
2.4ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability