Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-822KL
Order Code2328913
Product RangeSDR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.516 |
50+ | €0.470 |
100+ | €0.424 |
200+ | €0.394 |
600+ | €0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-822KL
Order Code2328913
Product RangeSDR1005 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max34ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
34ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
120mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability