Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-103KL
Order Code2786963
Product RangeSDR1005 Series
Technical Datasheet
600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | €0.357 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€214.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-103KL
Order Code2786963
Product RangeSDR1005 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)110mA
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max39ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
100mA
Saturation Current (Isat)
110mA
Product Range
SDR1005 Series
DC Resistance Max
39ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002292
Product traceability