Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-101KL
Order Code1828057
Product RangeSDR1005 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.517 |
50+ | €0.471 |
100+ | €0.425 |
200+ | €0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-101KL
Order Code1828057
Product RangeSDR1005 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDR1005-101KL is a surface mount unshielded Power Inductor with ferrite DR core. This low profile inductor features enamelled copper wire and Cu/Sn termination. Inductance drops 10% at Isat temperature rise.
- Available in E6 series
- 0.1V Test voltage
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
0.33ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability