Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R3ML
Order Code1827979
Product RangeSDR0403 Series
Technical Datasheet
2,045 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.515 |
| 50+ | €0.375 |
| 250+ | €0.346 |
| 500+ | €0.309 |
| 1000+ | €0.250 |
| 2000+ | €0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R3ML
Order Code1827979
Product RangeSDR0403 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.058ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR0403-3R3ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346
Product traceability