Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0914-102KL
Order Code1929764
Product RangeRLB Series
Technical Datasheet
12,239 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
5+ | €0.312 |
10+ | €0.280 |
25+ | €0.259 |
50+ | €0.237 |
200+ | €0.216 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-102KL
Order Code1929764
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
RLB0914-102KL is a RLB series radial lead inductor. The applications include power supplies, DC/DC converters, and general use.
- High rated current for high current circuits
- Inductance is 1000.0 ±10%µH (1KHz), 40Q reference, 0.252MHz Q test frequency
- 1.3MHz min SRF, 2.100 ohm max RDC, 0.51A max IDC
- 0.42A Irms typ, 0.65A Isat typ
- Inductance drop at rated current (IDC) is 5%
- Ferrite DR core material, enamelled copper wire material, Cu/AG/Sn terminal
- Ferrite DR core material, enamelled copper wire material, Cu/Sn terminal material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
300mA
DC Resistance Max
2.1ohm
SVHC
No SVHC (21-Jan-2025)
Alternatives for RLB0914-102KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003385