Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL895-102K-RC
Order Code3373507
Product RangeRL895 Series
Technical Datasheet
581 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
5+ | €0.969 |
10+ | €0.857 |
20+ | €0.756 |
40+ | €0.715 |
100+ | €0.673 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL895-102K-RC
Order Code3373507
Product RangeRL895 Series
Technical Datasheet
Product RangeRL895 Series
Inductance1mH
DC Current Rating300mA
DC Resistance Max1.84ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL895 Series
DC Current Rating
300mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
1mH
DC Resistance Max
1.84ohm
Self Resonant Frequency
1.3MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174
Product traceability