Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-820K-RC
Order Code3373505
Product RangeRL622 Series
Technical Datasheet
1,263 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.828 |
5+ | €0.731 |
10+ | €0.633 |
20+ | €0.582 |
40+ | €0.545 |
100+ | €0.508 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-820K-RC
Order Code3373505
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance82µH
DC Current Rating1.1A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Self Resonant Frequency4.1MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
1.1A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
82µH
DC Resistance Max
0.23ohm
Self Resonant Frequency
4.1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225