Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL181S-473J-RC
Order Code3373503
Product RangeRL181S Series
Technical Datasheet
785 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
5+ | €1.060 |
10+ | €1.040 |
20+ | €0.977 |
40+ | €0.903 |
100+ | €0.855 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-473J-RC
Order Code3373503
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance47mH
DC Current Rating13mA
DC Resistance Max52ohm
Inductance Tolerance± 5%
Self Resonant Frequency120kHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL181S Series
DC Current Rating
13mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
47mH
DC Resistance Max
52ohm
Self Resonant Frequency
120kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability