Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A12S
Order Code4353518
Product RangePLN0xx-ER20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5600+ | €5.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 5600
€30,184.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A12S
Order Code4353518
Product RangePLN0xx-ER20 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating5A
Frequency Range200kHz
Power Rating60W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePLN0xx-ER20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
PLN0xx-ER20 Series
Current Rating
5A
Power Rating
60W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability