Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A05S
Order Code4353517
Product RangePLN0xx-ER20 Series
Technical Datasheet
Packaging Options
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.150 | 
| 10+ | €7.210 | 
| 50+ | €6.700 | 
| 200+ | €5.640 | 
| 400+ | €5.630 | 
| 800+ | €5.520 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A05S
Order Code4353517
Product RangePLN0xx-ER20 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating12A
Frequency Range200kHz
Power Rating60W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePLN0xx-ER20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
PLN0xx-ER20 Series
Current Rating
12A
Power Rating
60W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability