Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-SM185/33-2
Order Code2411119
Product RangeMF-SM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM185/33-2
Order Code2411119
Product RangeMF-SM Series
Technical Datasheet
Voltage Rating33VDC
Holding Current1.8A
Trip Current3.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMF-SM Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for MF-SM185/33-2
1 Product Found
Technical Specifications
Voltage Rating
33VDC
Trip Current
3.6A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Holding Current
1.8A
Operating Temperature Min
-40°C
Product Range
MF-SM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000847