Print Page
1,465 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.582 |
50+ | €0.476 |
250+ | €0.435 |
500+ | €0.400 |
1500+ | €0.371 |
3000+ | €0.346 |
Price for:Each
Minimum: 5
Multiple: 5
€2.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX300/72-0
Order Code9350179
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length24.9mm
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-RX300/72-0 is a 3A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply up to 72V and a load to be protected. This MF-RX series is ideal for security and fire alarm systems, loudspeakers and power transformers.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Security, Audio, Power Management
Technical Specifications
Product Range
MF-RX/72
Voltage Rating
72VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
24.9mm
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-RX300/72-0
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001363
Product traceability