Print Page
70 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.462 |
50+ | €0.407 |
250+ | €0.351 |
500+ | €0.323 |
1500+ | €0.299 |
3000+ | €0.279 |
Price for:Each
Minimum: 5
Multiple: 5
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R160
Order Code9350489
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter10.2mm
Length-
Thickness3mm
Height16.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF-R160 is a 1.6A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-R series is ideal for computers and peripherals, general electronics and automotive applications.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Resettable over-current circuit protection
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
MF-R
Voltage Rating
30VDC
Trip Current
3.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
16.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.6A
Time to Trip
8s
Current Rating Max
40A
Diameter
10.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-R160
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability