Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.281 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€843.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R135-2
Order Code2321339
Product RangeMF-R
Thermistor MountingThrough Hole
Product RangeMF-R
Voltage Rating30VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip7.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter8.9mm
Length-
Thickness3mm
Height18.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-R
Holding Current
1.35A
Time to Trip
7.3s
Current Rating Max
40A
Diameter
8.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
Product traceability