Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.160 |
3+ | €21.600 |
5+ | €20.610 |
10+ | €19.620 |
20+ | €18.140 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€23.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-854
Order Code1548105
Technical Datasheet
Kit Contents30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Power Rating-
Range of Resistor Values1kohm to 50kohm
Resistance Tolerance-
No. of Items in Kit30
Product Range-
Technical Specifications
Kit Contents
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Range of Resistor Values
1kohm to 50kohm
No. of Items in Kit
30
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability