Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT28H-200-B
Order Code4241805
Product RangeGDT28H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €1.090 |
Price for:Pack of 500
Minimum: 500
Multiple: 500
€545.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT28H-200-B
Order Code4241805
Product RangeGDT28H Series
Technical Datasheet
Product RangeGDT28H Series
DC Breakover Voltage2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage2.75kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GDT28H Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.75kV
DC Breakover Voltage
2kV
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability