Print Page
Image is for illustrative purposes only. Please refer to product description.
17,905 In Stock
118 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.925 |
10+ | €0.722 |
100+ | €0.524 |
500+ | €0.426 |
1000+ | €0.392 |
5000+ | €0.349 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD143A-SR70
Order Code1824853
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleSOT-143
No. of Pins4Pins
Clamping Voltage Max7V
Operating Voltage70V
Power Dissipation Pd-
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
4Pins
Operating Voltage
70V
Peak Pulse Power Dissipation
500W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOT-143
Clamping Voltage Max
7V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for CD143A-SR70
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008