Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232-220KL
Order Code4036369
Product RangeCC453232 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.148 |
| 3000+ | €0.139 |
| 5000+ | €0.136 |
| 10000+ | €0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€296.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-220KL
Order Code4036369
Product RangeCC453232 Series
Technical Datasheet
Inductance22µH
DC Resistance Max900mohm
Self Resonant Frequency18MHz
DC Current Rating370mA
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.2mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
18MHz
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Product Range
CC453232 Series
Inductor Construction
Unshielded
Product Length
4.2mm
Product Height
3.2mm
DC Resistance Max
900mohm
DC Current Rating
370mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability