Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBN-LG15Y1R5MYB
Order Code4205302
Product RangeBN-LG15Y Series
Technical Datasheet
974 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.770 |
50+ | €0.631 |
100+ | €0.544 |
250+ | €0.461 |
500+ | €0.427 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG15Y1R5MYB
Order Code4205302
Product RangeBN-LG15Y Series
Technical Datasheet
Product RangeBN-LG15Y Series
Disc Size15mm
Resistance (25°C)1.5ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
BN-LG15Y Series
Resistance (25°C)
1.5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (21-Jan-2025)
Disc Size
15mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability