Print Page
Image is for illustrative purposes only. Please refer to product description.
530 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €4.330 |
50+ | €3.370 |
250+ | €3.120 |
500+ | €2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBA60951CS
Order Code4068788
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.4A
Frequency Range120kHz
Power Rating2.25W
Isolation Voltage2.5kV
Primary Voltages7V to 24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
120kHz
Isolation Voltage
2.5kV
Secondary Voltages
15V
Product Range
-
Current Rating
1.4A
Power Rating
2.25W
Primary Voltages
7V to 24V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
Product traceability