Print Page
Image is for illustrative purposes only. Please refer to product description.
1,321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.070 |
50+ | €0.884 |
200+ | €0.757 |
400+ | €0.721 |
750+ | €0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0G
Order Code4014766
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability