Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3543S-1-502L
Order Code4014756
Product Range3543 Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.580 |
| 10+ | €38.610 |
| 20+ | €35.670 |
Price for:Each
Minimum: 1
Multiple: 1
€44.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3543S-1-502L
Order Code4014756
Product Range3543 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns3Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range3543 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeRotary
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
-
Operating Temperature Max
125°C
No. of Turns
3Turns
Power Rating
1W
Product Range
3543 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213
Product traceability