Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2324-V-RC
Order Code1929754
Product Range2300 Series
Technical Datasheet
120 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
3+ | €3.440 |
5+ | €2.990 |
10+ | €2.550 |
20+ | €2.540 |
50+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2324-V-RC
Order Code1929754
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance1mH
RMS Current (Irms)2.4A
DC Resistance Max0.3ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2324-V-RC is a high-current Toroid Inductor features low core loss and low radiation. This 2300 series vertical mount inductor supports 1kHz frequency and ±15% inductance tolerance. The 2300 series vertical mount high current toroid inductor features DC-DC converter and EMI filter applications.
- High current capacity
Applications
Power Management
Notes
Current to cause 30°C maximum temperature rise. Insert vertical for mounting style before RC.
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
2.4A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.3ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041051
Product traceability