Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No063934
Order Code4210149
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating370mA
Frequency Range44kHz to 132kHz
Power Rating9W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
44kHz to 132kHz
Isolation Voltage
-
Secondary Voltages
12V
Product Range
-
Current Rating
370mA
Power Rating
9W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability