Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No055658
Order Code4210170
Product Range0556xx Series
Technical Datasheet
119 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
5+ | €4.760 |
10+ | €4.400 |
25+ | €3.950 |
50+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No055658
Order Code4210170
Product Range0556xx Series
Technical Datasheet
Turns Ratio1000:1
Inductance30H
Primary Current40A
ET Constant6400Vµs
Frequency Range50Hz
DC Resistance Secondary-
DC Resistance Primary25ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1000:1
Primary Current
40A
Frequency Range
50Hz
DC Resistance Primary
25ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
30H
ET Constant
6400Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104