Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-68-RC
Order Code1103750
Product Range9230 Series
Technical Datasheet
320 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.966 |
25+ | €0.849 |
50+ | €0.825 |
100+ | €0.800 |
500+ | €0.698 |
1000+ | €0.657 |
2500+ | €0.598 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-68-RC
Order Code1103750
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance100µH
DC Current Rating125mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9230 Series
DC Current Rating
125mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
8ohm
Self Resonant Frequency
13MHz
Technical Docs (1)
Alternatives for 9230-68-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability