Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-220-V-RC
Order Code2113050
Product Range2300HT Series
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.950 |
3+ | €4.620 |
5+ | €4.290 |
10+ | €3.960 |
20+ | €3.750 |
50+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-220-V-RC
Order Code2113050
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance22µH
RMS Current (Irms)19A
DC Resistance Max0.008ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2300HT series high-current Toroid Inductor with low magnetic radiation. It is suitable for high operating temperature environments, DC/DC converters, output chokes and EMI filters.
- Horizontal or vertical mount available
- High temperature
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Rated IDC causes a 50°C temperature rise.
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
19A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
0.008ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041051
Product traceability