Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2107-H-RC
Order Code2113973
Product Range2100 Series
Technical Datasheet
133 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
5+ | €2.030 |
10+ | €1.810 |
20+ | €1.720 |
40+ | €1.650 |
100+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2107-H-RC
Order Code2113973
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance33µH
RMS Current (Irms)5A
DC Resistance Max0.029ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2107-H-RC is a high current Toroid Inductor with low core loss and low radiation. This vertical mount inductor supports 1kHz frequency and ±15% inductance tolerance.
- High current capacity
Applications
Power Management
Notes
Current to cause 30°C maximum temperature rise and insert vertical for mounting style before RC.
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 15%
Inductance
33µH
DC Resistance Max
0.029ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2107-H-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
Product traceability