Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605322
Order Code4223613
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161398
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605322
Order Code4223613
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161398
Technical Datasheet
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeAssorted
Length230mm
Width115mm
Product RangeBosch - Sanding Sheets Series
SVHCTo Be Advised
Product Overview
These Bosch Sanding Sheets are a high-quality abrasive designed to deliver smooth, consistent results across a variety of surfaces. Measuring 115mm x 230mm, these sheets features a hook and loop backing for quick and secure attachment. Its durable construction ensures excellent performance and longevity, whether you're sanding wood, paint, or other materials.
- C430 Expert for Wood and Paint has an exceptionally long lifetime when sanding wood, veneer and solid surfaces
- Electrostatically open-coated surface grit distribution for consistent dust removal while preventing clogging
- Tough abrasive grit is resistant to wear, allowing for extended and repeated use
- Just stick it on with hook and loop
- Fully synthetic resin bonding for durability
- Suitable for Bosch, Festo, Makita and Metabo tools
- Dimensions: 115mm x 230mm
- Supplied in packs of 10
Contents
4x 60 Grit, 4x 120 Grit, 2x 180 Grit Sanding Sheets
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
Assorted
Width
115mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
230mm
Product Range
Bosch - Sanding Sheets Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148