Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608602217
Order Code4224636
Also Known AsGTIN UPC EAN: 3165140448826
Technical Datasheet
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608602217
Order Code4224636
Also Known AsGTIN UPC EAN: 3165140448826
Technical Datasheet
Abrasive Material-
External Diameter115mm
Bore Size22.23mm
Thickness3mm
Abrasive GradeP60
Operating Speed Max80m/s
Product Range-
SVHCTo Be Advised
Product Overview
- Better at absorbing vibrations during grinding
- Reduction in noise by 10dB
- Particularly suitable for removing paint, varnish, rust and also inox metals and non-ferrous metals
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P60
Product Range
-
External Diameter
115mm
Thickness
3mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069