Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.510 |
5+ | €42.640 |
10+ | €41.770 |
20+ | €40.900 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€43.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No52041000
Order Code4455836
Technical Datasheet
Accessory TypePressure Compensation Element
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 52041000 is a 5-piece M12 x 1.5 light grey Pressure Compensation Element. Air, which may create a vacuum in the enclosure when it cools, can suck in water etc. through the seal into the enclosure, which means that ingress protection can no longer be guaranteed. The DAE M12 pressure compensation element to compensate such variations in pressure caused by differences in temperature. When fitted, the DAE provides IP 69 K protection.
Applications
Industrial
Notes
It is not designed for the manufacture, processing or packing of foodstuffs, medicines or cosmetic and medical products.
Technical Specifications
Accessory Type
Pressure Compensation Element
Product Range
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012