Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-03P-C
Order Code1686640
Product RangeOTB-330N Series
Technical Datasheet
104 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
25+ | €21.540 |
100+ | €20.600 |
250+ | €19.660 |
500+ | €19.040 |
1000+ | €18.620 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-03P-C
Order Code1686640
Product RangeOTB-330N Series
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing13mm
Rated Current50A
Rated Voltage600V
Product RangeOTB-330N Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
13mm
Rated Voltage
600V
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Current
50A
Product Range
OTB-330N Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804