Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoAVB0.35/2/12
Order Code1131451
Product RangeAVB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.120 |
5+ | €11.380 |
10+ | €10.730 |
20+ | €10.150 |
50+ | €9.390 |
Price for:Each
Minimum: 1
Multiple: 1
€12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAVB0.35/2/12
Order Code1131451
Product RangeAVB Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Power Rating350mVA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating14mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeAVB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Designed for high ambient temperatures
- Inherently short-circuit proof
- Minimum size at high output
- Also with dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Dual input voltage for series or parallel connection
- Self-extinguishing potting and hood material
Applications
Industrial, Power Management, Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
14mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
350mVA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
AVB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02995