Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUV3TZ-390-15
Order Code2114462
Technical Datasheet
LED ColourPurple
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If15mA
Forward Voltage3.4V
Wavelength Typ390nm
Luminous Intensity-
Viewing Angle15°
Lens ShapeRound
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Purple
LED Case Size
T-1 (3mm)
Forward Voltage
3.4V
Luminous Intensity
-
Lens Shape
Round
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
15mA
Wavelength Typ
390nm
Viewing Angle
15°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236