Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 0401 00 02
Order Code1122549
Product Range712 Series
Technical Datasheet
635 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.650 |
10+ | €9.460 |
100+ | €6.960 |
250+ | €6.410 |
500+ | €5.760 |
1000+ | €5.640 |
Price for:Each
Minimum: 1
Multiple: 1
€11.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0401 00 02
Order Code1122549
Product Range712 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99 0401 00 02 is a 2-contact Circular Cable Plug with gold-plated contacts, PBT (UL94V-0) contact body and PA (UL94V-HB) housing. Screw connector locking system.
- 125V Rated voltage
- 1500V Rated impulse voltage
- 4A Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.5 to 2.5mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP67 Protection rating
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
712 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006