Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9789 71 05
Order Code1122803
Product Range719 Series
Technical Datasheet
149 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
10+ | €9.440 |
100+ | €8.840 |
250+ | €8.200 |
500+ | €7.540 |
1000+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9789 71 05
Order Code1122803
Product Range719 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range719 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 09 9789 71 05 is a 5-contact 60V/3A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA contact body and housing. The 719 series plug with strain relief, snap-in locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 5mm maximum cable outlet.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Medical, Portable Devices, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
719 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268