Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9767 70 04
Order Code1122545
Product Range719 Series
Technical Datasheet
1,140 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.220 |
10+ | €8.030 |
100+ | €7.480 |
250+ | €7.000 |
500+ | €6.450 |
1000+ | €6.320 |
Price for:Each
Minimum: 1
Multiple: 1
€9.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9767 70 04
Order Code1122545
Product Range719 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range719 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleSnap-In
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 09 9767 70 04 from Binder is a 4 pin contact subminiature circular cable plug connector with strain relief. This connector is easy to assemble and has snap-in locking facility.
- Solder termination
- Wire gauge size is 0.25mm² (24AWG)
- Maximum cable outlet diameter is 4mm
- IP40 degree of protection
- Temperature range from -25°C to 70°C
- Rated voltage of 60V
- Rated current of 3A at 40°C
- Brass (CuZn) contacts with gold (Au) plating
- Polyamide (PA) housing
- Polyamide (PA) contact body
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
719 Series
No. of Contacts
4Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268