Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9764 70 04
Order Code1122546
Product Range719 Series
Technical Datasheet
798 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.590 |
10+ | €8.360 |
100+ | €7.790 |
250+ | €7.250 |
500+ | €6.710 |
1000+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9764 70 04
Order Code1122546
Product Range719 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range719 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
Product Overview
The 09 9764 70 04 from Binder is a 4 socket contact subminiature circular female cable connector with strain relief. This connector is easy to assemble and has snap-in locking facility.
- Solder termination
- Wire gauge size is 0.25mm² (24AWG)
- Maximum cable outlet diameter is 4mm
- IP40 degree of protection
- Temperature range from -25°C to 70°C
- Rated voltage of 60V
- Rated current of 3A at 40°C
- Bronze (CuSn) contacts with gold (Au) plating
- Polyamide (PA) housing
- Polyamide (PA) contact body
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
Product Range
719 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002