Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-3403-00-03
Order Code1122466
Product Range718 Series
Technical Datasheet
563 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
10+ | €7.980 |
100+ | €7.820 |
250+ | €7.660 |
500+ | €7.500 |
1000+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3403-00-03
Order Code1122466
Product Range718 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range718 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 09-3403-00-03 is a 3-contact 60V/4A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA (UL94 HB) contact body and brass nickel-plated housing. The 718 series receptacle with wire leads, M8 screw locking system, prewired termination, front mounting style. It accepts 24AWG (0.25mm²) wire. The 718 series single-ended cordsets are an over-moulded version of 768 series M8 field-attachable connectors. It is suitable for use with small sensors and actuators.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Notes
Hexnut is not included.
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
Product Range
718 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618