Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0308 00 03
Order Code1122603
Product Range680 Series
Technical Datasheet
692 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.940 |
10+ | €5.710 |
100+ | €5.390 |
250+ | €4.750 |
500+ | €4.430 |
1000+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0308 00 03
Order Code1122603
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
Product Overview
The 09 0308 00 03 is a 3-contact female panel mount Circular Connector with silver-plated contacts, PBT (UL94V-0) contact body and nickel-plated die-cast zinc housing. Screw connector locking system.
- 250V Rated voltage
- 1500V Rated impulse voltage
- 7A Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.75mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP40 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Bronze
Product Range
680 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011