Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
10+ | €3.560 |
100+ | €3.310 |
250+ | €2.940 |
500+ | €2.750 |
1000+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No08 1080 000 000
Order Code1122448
Technical Datasheet
Accessory TypeProtection Cap
For Use With423 Series Circular Female Socket
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The 08 1080 000 000 is a Protection Cap for 423 Series M16 female receptacle. It is made of nylon (polyamide).
- IP67 Protection rating
Applications
Safety
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Nylon (Polyamide) Body
For Use With
423 Series Circular Female Socket
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004