Print Page
Image is for illustrative purposes only. Please refer to product description.
1,293 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
10+ | €4.360 |
100+ | €4.120 |
250+ | €3.650 |
500+ | €3.400 |
1000+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No08-0352-000-001
Order Code1122840
Technical Datasheet
Accessory TypeCap
For Use With712 Series Circular Socket
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
The 08-0352-00-01 is a Protection Cap for 712 series circular female sockets.
- IP67 Protection rating
Applications
Safety
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
To Be Advised
For Use With
712 Series Circular Socket
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746