Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP22RCD-01
Order Code3458814
Also Known AsGTIN UPC EAN: 5050765022217
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.950 |
10+ | €35.860 |
Price for:Each
Minimum: 1
Multiple: 1
€37.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP22RCD-01
Order Code3458814
Also Known AsGTIN UPC EAN: 5050765022217
Technical Datasheet
IP RatingIP66
SVHCNo SVHC (17-Dec-2014)
Product Overview
This 2 gang switched weatherproof mains socket from BG Electrical has an IP66 rating and a residual current device. It's easy to install and adaptable for a wide range of outdoor electrical applications.
- Colour coded terminals with backed out captive screws for easy installation
- Covers to seal the fixing screws
- 2x Earth terminals in socket
- Earth terminal in mounting box
- All cable entries in the 4x sides have removable blanking caps
- Cover stays open to allow for easy access to sockets
- Transparent cover allows status of switches to be seen
- Latched type, 30mA trip current, 40mS trip
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676