Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €293.750 |
5+ | €255.670 |
10+ | €250.560 |
25+ | €245.440 |
50+ | €240.330 |
100+ | €235.220 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€293.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETADUCT
Manufacturer Part No104760032Y
Order Code3651501
Technical Datasheet
External Height - Metric23mm
External Width - Metric30mm
Length - Metric2m
External Height - Imperial1.18"
External Width - Imperial1.18"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Height - Metric
23mm
Length - Metric
2m
External Width - Imperial
1.18"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
30mm
External Height - Imperial
1.18"
Length - Imperial
-
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11