Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €219.510 |
Product Information
Product Overview
The CA-400 is a silver grey Multipurpose Enclosure made of die-cast aluminium. This CA series enclosure is ideally suited to housing electrical, electronic or pneumatic components. It features high mechanical strength to ensure excellent protection against impact and are sealed. Aluminium enclosure is fitted with copper earthing screws (M4 or M6) in both the base and lid, the surface below the screws is unpainted allowing a good earth connection to be made. The captive lid screws are made of stainless steel and are held in place by a lock integrated in the lid. A gasket (for standard enclosures) is factory-fitted and ensures conformance with the protection class. Aluminium enclosure is surface-coated in RAL 7001 (silver-grey), as standard.
- Powder coating for corrosion protection
- Protection rating depends on type of seal IP66 to IEC 60529
- <gt/>7J Impact strength
Applications
Industrial, Consumer Electronics
Technical Specifications
Small
110mm
401mm
Grey
4.33"
15.79"
No SVHC (23-Jan-2024)
Diecast Aluminium
230mm
IP66
-
9.06"
CA
No
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate