Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €89.450 |
5+ | €81.990 |
10+ | €80.350 |
Product Information
Product Overview
The CA series Aluminium Enclosures are ideally suited to housing electrical, electronic or pneumatic components. Their high mechanical strength ensures excellent protection against impact. The BERNSTEIN aluminium Enclosures are fitted with copper earthing screws (M4 or M6) in both the base and lid, the surface below the screws is unpainted allowing a good earth connection to be made. The captive lid screws are made of stainless steel and are held in place by a lock integrated in the lid. A gasket (for standard enclosures) is factory-fitted and ensures conformance with the protection class. BERNSTEIN aluminium enclosures are surface-coated in RAL 7001 (silver-grey), as standard. BERNSTEIN aluminium enclosures are either die-cast or chill-cast.
- IP65 Protection rating
- Gasket-neoprene round seal (siliconised), neoprene round seal (silicone-free) & silicone round seal
- Silver grey colour
- -40 to 80°C (neoprene gasket) and -50 to 130°C (silicone gasket) Operating temperature range
Applications
Industrial
Technical Specifications
Small
110mm
200mm
Grey
4.33"
7.87"
No SVHC (23-Jan-2024)
Diecast Aluminium
230mm
IP66
-
9.06"
CA
No
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate